NCV7344AD13R2G | |
---|---|
DigiKey Part Number | 488-NCV7344AD13R2GTR-ND - Tape & Reel (TR) 488-NCV7344AD13R2GCT-ND - Cut Tape (CT) 488-NCV7344AD13R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7344AD13R2G |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7344AD13R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥6.98800 | ¥69.88 |
25 | ¥6.63080 | ¥165.77 |
100 | ¥5.09140 | ¥509.14 |
250 | ¥4.49952 | ¥1,124.88 |
500 | ¥4.26250 | ¥2,131.25 |
1,000 | ¥3.31530 | ¥3,315.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.14956 | ¥9,448.68 |
6,000 | ¥3.03115 | ¥18,186.90 |
15,000 | ¥2.93642 | ¥44,046.30 |