TLE9350XSJXTMA1 | |
---|---|
DigiKey Part Number | 448-TLE9350XSJXTMA1TR-ND - Tape & Reel (TR) 448-TLE9350XSJXTMA1CT-ND - Cut Tape (CT) 448-TLE9350XSJXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9350XSJXTMA1 |
Description | IC TRANSCEIVER HALF 1/1 DSO-8 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus PG-DSO-8-80 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-80 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥12.57300 | ¥125.73 |
25 | ¥11.86080 | ¥296.52 |
100 | ¥10.10450 | ¥1,010.45 |
250 | ¥9.48768 | ¥2,371.92 |
500 | ¥8.30178 | ¥4,150.89 |
1,000 | ¥6.87867 | ¥6,878.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.40424 | ¥16,010.60 |
5,000 | ¥6.16705 | ¥30,835.25 |
12,500 | ¥5.92986 | ¥74,123.25 |