NCV7344AMW3R2G | |
---|---|
DigiKey Part Number | 488-NCV7344AMW3R2GTR-ND - Tape & Reel (TR) 488-NCV7344AMW3R2GCT-ND - Cut Tape (CT) 488-NCV7344AMW3R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7344AMW3R2G |
Description | IC TRANSCEIVER HALF 1/1 8DFNW |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-DFNW (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFNW (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥7.09900 | ¥70.99 |
25 | ¥6.73960 | ¥168.49 |
100 | ¥5.17470 | ¥517.47 |
250 | ¥4.57264 | ¥1,143.16 |
500 | ¥4.33204 | ¥2,166.02 |
1,000 | ¥3.36937 | ¥3,369.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.20093 | ¥9,602.79 |
6,000 | ¥3.08060 | ¥18,483.60 |
15,000 | ¥2.98434 | ¥44,765.10 |