NCV7321D11R2G | |
---|---|
DigiKey Part Number | NCV7321D11R2GOSTR-ND - Tape & Reel (TR) NCV7321D11R2GOSCT-ND - Cut Tape (CT) NCV7321D11R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7321D11R2G |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7321D11R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 175 mV | |
Data Rate | 20kbps | |
Voltage - Supply | 5V ~ 27V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.48000 | ¥11.48 |
10 | ¥10.26900 | ¥102.69 |
25 | ¥9.74240 | ¥243.56 |
100 | ¥7.48190 | ¥748.19 |
250 | ¥6.61192 | ¥1,652.98 |
500 | ¥6.26404 | ¥3,132.02 |
1,000 | ¥4.87196 | ¥4,871.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.62840 | ¥13,885.20 |
6,000 | ¥4.45440 | ¥26,726.40 |
15,000 | ¥4.31520 | ¥64,728.00 |