NCV1413BDR2G | |
---|---|
DigiKey Part Number | NCV1413BDR2GOSTR-ND - Tape & Reel (TR) NCV1413BDR2GOSCT-ND - Cut Tape (CT) NCV1413BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV1413BDR2G |
Description | TRANS 7NPN DARL 50V 0.5A 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 7 NPN Darlington | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 500µA, 350mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 350mA, 2V | |
Power - Max | - | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.55800 | ¥55.58 |
25 | ¥5.22480 | ¥130.62 |
100 | ¥3.95960 | ¥395.96 |
250 | ¥3.36996 | ¥842.49 |
500 | ¥3.20134 | ¥1,600.67 |
1,000 | ¥2.44316 | ¥2,443.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.27464 | ¥5,686.60 |
5,000 | ¥2.19039 | ¥10,951.95 |
12,500 | ¥2.10614 | ¥26,326.75 |
25,000 | ¥2.08529 | ¥52,132.25 |