NCS21912DR2G | |
---|---|
DigiKey Part Number | 488-NCS21912DR2GTR-ND - Tape & Reel (TR) 488-NCS21912DR2GCT-ND - Cut Tape (CT) 488-NCS21912DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS21912DR2G |
Description | IC OPAMP ZER-DRIFT 2CIRC 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS21912DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 475µA (x2 Channels) | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.08000 | ¥28.08 |
10 | ¥25.22100 | ¥252.21 |
25 | ¥23.84120 | ¥596.03 |
100 | ¥19.60170 | ¥1,960.17 |
250 | ¥17.58836 | ¥4,397.09 |
500 | ¥16.95258 | ¥8,476.29 |
1,000 | ¥14.09188 | ¥14,091.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.56210 | ¥33,905.25 |
5,000 | ¥13.13828 | ¥65,691.40 |