FC8AQCCMC4.0-T1 | |
---|---|
DigiKey Part Number | 631-1033-2-ND - Tape & Reel (TR) 631-1033-1-ND - Cut Tape (CT) 631-1033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC8AQCCMC4.0-T1 |
Description | CRYSTAL 4.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 150 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.177" W (10.00mm x 4.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥13.54600 | ¥135.46 |
50 | ¥13.23420 | ¥661.71 |
100 | ¥11.34350 | ¥1,134.35 |
500 | ¥11.02824 | ¥5,514.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.29522 | ¥9,295.22 |
3,000 | ¥8.82258 | ¥26,467.74 |
5,000 | ¥8.50749 | ¥42,537.45 |
10,000 | ¥8.19240 | ¥81,924.00 |