NCS21674DMG200R2G | |
---|---|
DigiKey Part Number | 488-NCS21674DMG200R2GTR-ND - Tape & Reel (TR) 488-NCS21674DMG200R2GCT-ND - Cut Tape (CT) 488-NCS21674DMG200R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS21674DMG200R2G |
Description | CURRENT-SHUNT MONITORS, 40 VCOMM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 105 kHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 195µA (x2 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.56300 | ¥85.63 |
25 | ¥8.12440 | ¥203.11 |
100 | ¥6.23950 | ¥623.95 |
250 | ¥5.51404 | ¥1,378.51 |
500 | ¥5.22390 | ¥2,611.95 |
1,000 | ¥4.06303 | ¥4,063.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.85988 | ¥15,439.52 |
8,000 | ¥3.71477 | ¥29,718.16 |
12,000 | ¥3.59869 | ¥43,184.28 |