NCP803SN293T3G | |
---|---|
DigiKey Part Number | NCP803SN293T3GOSTR-ND - Tape & Reel (TR) NCP803SN293T3GOSCT-ND - Cut Tape (CT) NCP803SN293T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP803SN293T3G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NCP803SN293T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.69300 | ¥46.93 |
25 | ¥4.38320 | ¥109.58 |
100 | ¥3.25510 | ¥325.51 |
250 | ¥2.75404 | ¥688.51 |
500 | ¥2.62892 | ¥1,314.46 |
1,000 | ¥1.94040 | ¥1,940.40 |
2,500 | ¥1.81521 | ¥4,538.02 |
5,000 | ¥1.69002 | ¥8,450.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.54747 | ¥15,474.70 |
30,000 | ¥1.51120 | ¥45,336.00 |
50,000 | ¥1.49624 | ¥74,812.00 |