NCP803SN293T1G | |
---|---|
DigiKey Part Number | NCP803SN293T1GOSTR-ND - Tape & Reel (TR) NCP803SN293T1GOSCT-ND - Cut Tape (CT) NCP803SN293T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP803SN293T1G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NCP803SN293T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.67600 | ¥46.76 |
25 | ¥4.39000 | ¥109.75 |
100 | ¥3.32740 | ¥332.74 |
250 | ¥2.83160 | ¥707.90 |
500 | ¥2.69012 | ¥1,345.06 |
1,000 | ¥2.05304 | ¥2,053.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.91141 | ¥5,734.23 |
6,000 | ¥1.84063 | ¥11,043.78 |
15,000 | ¥1.76983 | ¥26,547.45 |
30,000 | ¥1.75231 | ¥52,569.30 |