NCP699SN33T1G | |
---|---|
DigiKey Part Number | NCP699SN33T1GOSTR-ND - Tape & Reel (TR) NCP699SN33T1GOSCT-ND - Cut Tape (CT) NCP699SN33T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP699SN33T1G |
Description | IC REG LINEAR 3.3V 150MA 5TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP699SN33T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 55dB ~ 50dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.00400 | ¥40.04 |
25 | ¥3.73720 | ¥93.43 |
100 | ¥2.77730 | ¥277.73 |
250 | ¥2.34972 | ¥587.43 |
500 | ¥2.24314 | ¥1,121.57 |
1,000 | ¥1.65561 | ¥1,655.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.54878 | ¥4,646.34 |
6,000 | ¥1.44198 | ¥8,651.88 |
15,000 | ¥1.36720 | ¥20,508.00 |
30,000 | ¥1.33516 | ¥40,054.80 |