NCP59744MN1ADJTBG | |
---|---|
DigiKey Part Number | NCP59744MN1ADJTBGOSTR-ND - Tape & Reel (TR) NCP59744MN1ADJTBGOSCT-ND - Cut Tape (CT) NCP59744MN1ADJTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP59744MN1ADJTBG |
Description | IC REG LINEAR POS ADJ 3A 10DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.16V @ 3A | |
Current - Output | ||
PSRR | 72dB ~ 50dB (1kHz ~ 1MHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.90600 | ¥129.06 |
25 | ¥12.17680 | ¥304.42 |
100 | ¥9.74090 | ¥974.09 |
250 | ¥8.52376 | ¥2,130.94 |
500 | ¥8.28008 | ¥4,140.04 |
1,000 | ¥6.57540 | ¥6,575.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.33187 | ¥18,995.61 |
6,000 | ¥6.08834 | ¥36,530.04 |