NCP500SN18T1G | |
---|---|
DigiKey Part Number | NCP500SN18T1GOSTR-ND - Tape & Reel (TR) NCP500SN18T1GOSCT-ND - Cut Tape (CT) NCP500SN18T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP500SN18T1G |
Description | IC REG LINEAR 1.8V 150MA 5TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP500SN18T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 62dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.72700 | ¥47.27 |
25 | ¥4.41040 | ¥110.26 |
100 | ¥3.27720 | ¥327.72 |
250 | ¥2.77308 | ¥693.27 |
500 | ¥2.64694 | ¥1,323.47 |
1,000 | ¥1.95375 | ¥1,953.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.82768 | ¥5,483.04 |
6,000 | ¥1.70162 | ¥10,209.72 |
15,000 | ¥1.61339 | ¥24,200.85 |
30,000 | ¥1.57557 | ¥47,267.10 |