NCP4306AAAZZZAMN1TBG

DigiKey Part Number
NCP4306AAAZZZAMN1TBGOSTR-ND - Tape & Reel (TR)
NCP4306AAAZZZAMN1TBGOSCT-ND - Cut Tape (CT)
NCP4306AAAZZZAMN1TBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP4306AAAZZZAMN1TBG
Description
SECONDARY SIDE SYNCHRONOU
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-DFN (2x2.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller, Synchronous Rectifier
Voltage - Input
-
Voltage - Supply
35V
Current - Supply
1.4 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2.2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.05000¥11.05
10¥9.90400¥99.04
25¥9.39880¥234.97
100¥7.21840¥721.84
250¥6.37864¥1,594.66
500¥6.04300¥3,021.50
1,000¥4.70007¥4,700.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.15497¥12,464.91
Manufacturers Standard Package