NC7SZ175L6X | |
---|---|
DigiKey Part Number | NC7SZ175L6XFSTR-ND - Tape & Reel (TR) NC7SZ175L6XFSCT-ND - Cut Tape (CT) NC7SZ175L6XFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ175L6X |
Description | IC FF D-TYPE SNGL 1BIT 6MICROPAK |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-UFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 175 MHz | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 1 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak | |
Package / Case | 6-UFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥2.67800 | ¥26.78 |
25 | ¥2.17960 | ¥54.49 |
100 | ¥1.63820 | ¥163.82 |
250 | ¥1.38024 | ¥345.06 |
500 | ¥1.22434 | ¥612.17 |
1,000 | ¥1.09589 | ¥1,095.89 |
2,500 | ¥0.95989 | ¥2,399.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.73583 | ¥3,679.15 |
10,000 | ¥0.67493 | ¥6,749.30 |
25,000 | ¥0.64955 | ¥16,238.75 |
50,000 | ¥0.63433 | ¥31,716.50 |
125,000 | ¥0.62805 | ¥78,506.25 |