NB3N106KMNG | |
---|---|
DigiKey Part Number | NB3N106KMNGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB3N106KMNG |
Description | IC CLK BUFFER 1:6 400MHZ 24QFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 400 MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB3N106KMNG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL, LVCMOS, LVDS, LVPECL, LVTTL | |
Output | HCSL, LVDS | |
Frequency - Max | 400 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.02000 | ¥132.02 |
10 | ¥121.36300 | ¥1,213.63 |
92 | ¥102.49783 | ¥9,429.80 |
276 | ¥97.46736 | ¥26,900.99 |
552 | ¥91.17909 | ¥50,330.86 |
1,012 | ¥83.63324 | ¥84,636.84 |