LTC2939IMS#PBF | |
---|---|
DigiKey Part Number | LTC2939IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2939IMS#PBF |
Description | IC SIX PWR SUPPLY MONITOR 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Six Power Supply Monitor 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2939IMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Six Power Supply Monitor | |
Voltage - Input | - | |
Voltage - Supply | 1V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.26000 | ¥76.26 |
10 | ¥68.86000 | ¥688.60 |
37 | ¥65.65459 | ¥2,429.22 |
111 | ¥57.00721 | ¥6,327.80 |
259 | ¥54.44521 | ¥14,101.31 |
518 | ¥49.64135 | ¥25,714.22 |
1,036 | ¥43.23599 | ¥44,792.49 |