MURA260T3G | |
---|---|
DigiKey Part Number | MURA260T3GOSTR-ND - Tape & Reel (TR) MURA260T3GOSCT-ND - Cut Tape (CT) MURA260T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURA260T3G |
Description | DIODE GEN PURP 600V 2A SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.81600 | ¥28.16 |
100 | ¥1.95560 | ¥195.56 |
500 | ¥1.52670 | ¥763.35 |
1,000 | ¥1.24091 | ¥1,240.91 |
2,000 | ¥1.10931 | ¥2,218.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.05291 | ¥5,264.55 |
10,000 | ¥0.97770 | ¥9,777.00 |
25,000 | ¥0.95514 | ¥23,878.50 |
50,000 | ¥0.93079 | ¥46,539.50 |