S5Y | |
---|---|
DigiKey Part Number | 4878-S5YTR-ND - Tape & Reel (TR) 4878-S5YCT-ND - Cut Tape (CT) 4878-S5YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5Y |
Description | DIODE GEN PURP 2000V 5A SMC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S5Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 2000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.36900 | ¥53.69 |
100 | ¥3.71820 | ¥371.82 |
500 | ¥3.10692 | ¥1,553.46 |
1,000 | ¥2.64413 | ¥2,644.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.35493 | ¥7,064.79 |
6,000 | ¥2.23097 | ¥13,385.82 |
9,000 | ¥2.06572 | ¥18,591.48 |
30,000 | ¥2.04527 | ¥61,358.10 |