US2JFL-TP | |
---|---|
DigiKey Part Number | US2JFL-TPMSTR-ND - Tape & Reel (TR) US2JFL-TPMSCT-ND - Cut Tape (CT) US2JFL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2JFL-TP |
Description | DIODE GEN PURP 600V 2A DO221AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 28pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.39480 | ¥139.48 |
500 | ¥1.23606 | ¥618.03 |
1,000 | ¥0.96186 | ¥961.86 |
2,000 | ¥0.86088 | ¥1,721.76 |
5,000 | ¥0.84164 | ¥4,208.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.74544 | ¥7,454.40 |
30,000 | ¥0.73582 | ¥22,074.60 |
50,000 | ¥0.62521 | ¥31,260.50 |
100,000 | ¥0.61559 | ¥61,559.00 |