MUN5332DW1T1G | |
---|---|
DigiKey Part Number | 488-MUN5332DW1T1GTR-ND - Tape & Reel (TR) 488-MUN5332DW1T1GCT-ND - Cut Tape (CT) 488-MUN5332DW1T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN5332DW1T1G |
Description | TRANS PREBIAS 1NPN 1PNP 50V SC88 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 4.7kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 250mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.69100 | ¥16.91 |
100 | ¥0.82430 | ¥82.43 |
500 | ¥0.68782 | ¥343.91 |
1,000 | ¥0.47789 | ¥477.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.41416 | ¥1,242.48 |
6,000 | ¥0.38416 | ¥2,304.96 |
9,000 | ¥0.31858 | ¥2,867.22 |
30,000 | ¥0.31295 | ¥9,388.50 |
75,000 | ¥0.28109 | ¥21,081.75 |
150,000 | ¥0.24362 | ¥36,543.00 |