MPSA29-D26Z | |
---|---|
DigiKey Part Number | MPSA29-D26ZTR-ND - Tape & Reel (TR) MPSA29-D26ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPSA29-D26Z |
Description | TRANS NPN DARL 100V 0.8A TO92-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 800 mA 125MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 500nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 100mA, 5V | |
Power - Max | 625 mW | |
Frequency - Transition | 125MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.42200 | ¥24.22 |
100 | ¥1.45070 | ¥145.07 |
500 | ¥1.34328 | ¥671.64 |
1,000 | ¥0.91342 | ¥913.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.84089 | ¥1,681.78 |
6,000 | ¥0.80597 | ¥4,835.82 |
10,000 | ¥0.72538 | ¥7,253.80 |
50,000 | ¥0.67164 | ¥33,582.00 |
100,000 | ¥0.66499 | ¥66,499.00 |