Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,599 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥0.58951 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN - Darlington | 1.2 A | 30 V | 1V @ 100µA, 100mA | 100nA (ICBO) | 30000 @ 20mA, 2V | 625 mW | - | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
23,884 In Stock | 1 : ¥3.12000 Bulk | - | Bulk | Active | NPN - Darlington | 800 mA | 100 V | 1.5V @ 100µA, 100mA | 500nA | 10000 @ 100mA, 5V | 625 mW | 125MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
3,353 In Stock 4,000 Factory | 1 : ¥5.01000 Bulk | - | Bulk | Active | NPN - Darlington | 800 mA | 100 V | 1.25V @ 8mA, 800mA | 100nA (ICBO) | 10000 @ 500mA, 5V | 1 W | - | -55°C ~ 200°C (TJ) | Through Hole | E-Line-3 | E-Line (TO-92 compatible) | ||
1,157 In Stock | 1 : ¥6.40000 Bulk | - | Bulk | Active | NPN - Darlington | 3 A | 100 V | 1.2V @ 1.5mA, 1.5A | 10µA (ICBO) | 4000 @ 1.5A, 2V | 1.3 W | - | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126-3 | ||
11,840 In Stock | 1 : ¥7.22000 Bulk | - | Bulk | Active | NPN - Darlington | 1 A | 80 V | 1V @ 1mA, 1A | 10µA | 2000 @ 1A, 5V | 1 W | 150MHz | -55°C ~ 200°C (TJ) | Through Hole | E-Line-3 | E-Line (TO-92 compatible) | ||
111,000 Marketplace | Unavailable | - | Bulk | Active | NPN - Darlington | 700 mA | 50 V | 1.2V @ 100µA, 100mA | 100nA (ICBO) | 5000 @ 50mA, 2V | 600 mW | 200MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | 3-NP |