MMSZ5268BT1G | |
---|---|
DigiKey Part Number | MMSZ5268BT1GOSTR-ND - Tape & Reel (TR) MMSZ5268BT1GOSCT-ND - Cut Tape (CT) MMSZ5268BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5268BT1G |
Description | DIODE ZENER 82V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5268BT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 330 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 62 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.13300 | ¥11.33 |
100 | ¥0.55420 | ¥55.42 |
500 | ¥0.46254 | ¥231.27 |
1,000 | ¥0.32141 | ¥321.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27853 | ¥835.59 |
6,000 | ¥0.25838 | ¥1,550.28 |
9,000 | ¥0.21427 | ¥1,928.43 |
30,000 | ¥0.21048 | ¥6,314.40 |
75,000 | ¥0.18906 | ¥14,179.50 |
150,000 | ¥0.16385 | ¥24,577.50 |