MMBZ5225BLT1G | |
---|---|
DigiKey Part Number | MMBZ5225BLT1GOSTR-ND - Tape & Reel (TR) MMBZ5225BLT1GOSCT-ND - Cut Tape (CT) MMBZ5225BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5225BLT1G |
Description | DIODE ZENER 3V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5225BLT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 29 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.61600 | ¥6.16 |
100 | ¥0.33000 | ¥33.00 |
500 | ¥0.25942 | ¥129.71 |
1,000 | ¥0.18012 | ¥180.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.14920 | ¥447.60 |
6,000 | ¥0.14109 | ¥846.54 |
9,000 | ¥0.12007 | ¥1,080.63 |
30,000 | ¥0.11107 | ¥3,332.10 |
75,000 | ¥0.10570 | ¥7,927.50 |