MM3Z3V9T1G | |
---|---|
DigiKey Part Number | MM3Z3V9T1GOSTR-ND - Tape & Reel (TR) MM3Z3V9T1GOSCT-ND - Cut Tape (CT) MM3Z3V9T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z3V9T1G |
Description | DIODE ZENER 3.9V 300MW SOD323 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z3V9T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.08400 | ¥10.84 |
100 | ¥0.58370 | ¥58.37 |
500 | ¥0.45844 | ¥229.22 |
1,000 | ¥0.31838 | ¥318.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26375 | ¥791.25 |
6,000 | ¥0.24941 | ¥1,496.46 |
9,000 | ¥0.21227 | ¥1,910.43 |
30,000 | ¥0.19635 | ¥5,890.50 |
75,000 | ¥0.16982 | ¥12,736.50 |
150,000 | ¥0.14116 | ¥21,174.00 |