MM3Z3V9T1GX | |
---|---|
DigiKey Part Number | 1727-MM3Z3V9T1GXTR-ND - Tape & Reel (TR) 1727-MM3Z3V9T1GXCT-ND - Cut Tape (CT) 1727-MM3Z3V9T1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z3V9T1GX |
Description | VOLTAGE REGULATOR DIODES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14900 | ¥11.49 |
100 | ¥0.56320 | ¥56.32 |
500 | ¥0.46944 | ¥234.72 |
1,000 | ¥0.32618 | ¥326.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.17383 | ¥521.49 |
6,000 | ¥0.16437 | ¥986.22 |
9,000 | ¥0.13990 | ¥1,259.10 |
30,000 | ¥0.12940 | ¥3,882.00 |
75,000 | ¥0.12315 | ¥9,236.25 |