MJE5852G | |
---|---|
DigiKey Part Number | MJE5852GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJE5852G |
Description | TRANS PNP 400V 8A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 8 A 80 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MJE5852G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 5V @ 3A, 8A | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 5 @ 5A, 5V | |
Power - Max | 80 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.09000 | ¥27.09 |
50 | ¥21.45380 | ¥1,072.69 |
100 | ¥18.39000 | ¥1,839.00 |
500 | ¥16.34638 | ¥8,173.19 |
1,000 | ¥13.99657 | ¥13,996.57 |
2,000 | ¥13.17924 | ¥26,358.48 |
5,000 | ¥12.64412 | ¥63,220.60 |