2N6581 | |
---|---|
DigiKey Part Number | 150-2N6581-ND |
Manufacturer | |
Manufacturer Product Number | 2N6581 |
Description | POWER BJT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 450 V 10 A 125 W Through Hole TO-204AD (TO-3) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 450 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 500µA, 3mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 125 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-204AD (TO-3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥789.20930 | ¥78,920.93 |