MC79L12ACDR2G | |
---|---|
DigiKey Part Number | MC79L12ACDR2GOSTR-ND - Tape & Reel (TR) MC79L12ACDR2GOSCT-ND - Cut Tape (CT) MC79L12ACDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC79L12ACDR2G |
Description | IC REG LINEAR -12V 100MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC79L12ACDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA (Typ) | |
Current - Output | ||
PSRR | 42dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.86500 | ¥28.65 |
25 | ¥2.62160 | ¥65.54 |
100 | ¥1.76820 | ¥176.82 |
250 | ¥1.46316 | ¥365.79 |
500 | ¥1.34110 | ¥670.55 |
1,000 | ¥1.00582 | ¥1,005.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.94488 | ¥2,362.20 |
5,000 | ¥0.88392 | ¥4,419.60 |
12,500 | ¥0.81076 | ¥10,134.50 |
25,000 | ¥0.78028 | ¥19,507.00 |
62,500 | ¥0.76199 | ¥47,624.38 |