MC79L05ACDR2G | |
---|---|
DigiKey Part Number | MC79L05ACDR2GOSTR-ND - Tape & Reel (TR) MC79L05ACDR2GOSCT-ND - Cut Tape (CT) MC79L05ACDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC79L05ACDR2G |
Description | IC REG LINEAR -5V 100MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC79L05ACDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA (Typ) | |
Current - Output | ||
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.00100 | ¥30.01 |
25 | ¥2.74760 | ¥68.69 |
100 | ¥1.85230 | ¥185.23 |
250 | ¥1.53320 | ¥383.30 |
500 | ¥1.40536 | ¥702.68 |
1,000 | ¥1.05402 | ¥1,054.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.99011 | ¥2,475.28 |
5,000 | ¥0.92623 | ¥4,631.15 |
12,500 | ¥0.84959 | ¥10,619.88 |
25,000 | ¥0.81765 | ¥20,441.25 |
62,500 | ¥0.79848 | ¥49,905.00 |