MC78M05ABDTRKG | |
---|---|
DigiKey Part Number | MC78M05ABDTRKGOSTR-ND - Tape & Reel (TR) MC78M05ABDTRKGOSCT-ND - Cut Tape (CT) MC78M05ABDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78M05ABDTRKG |
Description | IC REG LINEAR 5V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC78M05ABDTRKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.29400 | ¥42.94 |
25 | ¥4.00640 | ¥100.16 |
100 | ¥2.97770 | ¥297.77 |
250 | ¥2.51908 | ¥629.77 |
500 | ¥2.40482 | ¥1,202.41 |
1,000 | ¥1.77496 | ¥1,774.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.66042 | ¥4,151.05 |
5,000 | ¥1.54591 | ¥7,729.55 |
12,500 | ¥1.46575 | ¥18,321.88 |
25,000 | ¥1.43139 | ¥35,784.75 |