MC78L08ACDR2G | |
---|---|
DigiKey Part Number | MC78L08ACDR2GOSTR-ND - Tape & Reel (TR) MC78L08ACDR2GOSCT-ND - Cut Tape (CT) MC78L08ACDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78L08ACDR2G |
Description | IC REG LINEAR 8V 100MA 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC78L08ACDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 57dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥3.01800 | ¥30.18 |
25 | ¥2.81920 | ¥70.48 |
100 | ¥2.09380 | ¥209.38 |
250 | ¥1.77200 | ¥443.00 |
500 | ¥1.69124 | ¥845.62 |
1,000 | ¥1.24832 | ¥1,248.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.16783 | ¥2,919.57 |
5,000 | ¥1.08727 | ¥5,436.35 |
12,500 | ¥1.03090 | ¥12,886.25 |
25,000 | ¥1.00673 | ¥25,168.25 |
62,500 | ¥0.99677 | ¥62,298.12 |