ZSR500GTA | |
---|---|
DigiKey Part Number | ZSR500GTR-ND - Tape & Reel (TR) ZSR500GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZSR500GTA |
Description | IC REG LINEAR 5V 200MA SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZSR500GTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 600 µA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥9.14700 | ¥91.47 |
25 | ¥8.68480 | ¥217.12 |
100 | ¥7.13340 | ¥713.34 |
250 | ¥6.66800 | ¥1,667.00 |
500 | ¥5.89254 | ¥2,946.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.49257 | ¥4,492.57 |
2,000 | ¥4.19304 | ¥8,386.08 |
5,000 | ¥3.98340 | ¥19,917.00 |
10,000 | ¥3.83364 | ¥38,336.40 |