MC74VHCT08ADR2G | |
---|---|
DigiKey Part Number | MC74VHCT08ADR2GOSTR-ND - Tape & Reel (TR) MC74VHCT08ADR2GOSCT-ND - Cut Tape (CT) MC74VHCT08ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT08ADR2G |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT08ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.58200 | ¥45.82 |
25 | ¥4.30520 | ¥107.63 |
100 | ¥3.26450 | ¥326.45 |
250 | ¥2.77852 | ¥694.63 |
500 | ¥2.63962 | ¥1,319.81 |
1,000 | ¥2.01445 | ¥2,014.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.87550 | ¥4,688.75 |
5,000 | ¥1.80603 | ¥9,030.15 |
12,500 | ¥1.73657 | ¥21,707.12 |
25,000 | ¥1.71937 | ¥42,984.25 |