MC74VHC541DTR2G | |
---|---|
DigiKey Part Number | MC74VHC541DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC541DTR2GOSCT-ND - Cut Tape (CT) MC74VHC541DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC541DTR2G |
Description | IC BUF NON-INVERT 5.5V 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC541DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.33300 | ¥63.33 |
25 | ¥6.01200 | ¥150.30 |
100 | ¥4.61530 | ¥461.53 |
250 | ¥4.07856 | ¥1,019.64 |
500 | ¥3.86380 | ¥1,931.90 |
1,000 | ¥3.00518 | ¥3,005.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.85491 | ¥7,137.27 |
5,000 | ¥2.74759 | ¥13,737.95 |
12,500 | ¥2.66173 | ¥33,271.62 |
25,000 | ¥2.65663 | ¥66,415.75 |