SN74LV8151PWR | |
---|---|
DigiKey Part Number | 296-17994-2-ND - Tape & Reel (TR) 296-17994-1-ND - Cut Tape (CT) 296-17994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8151PWR |
Description | IC BUFFER INVERTER 10BIT 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer/Inverter Configurable 1 Circuit 10 Input 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV8151PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer/Inverter | |
Number of Circuits | 1 | |
Number of Inputs | 10 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥8.35700 | ¥83.57 |
25 | ¥7.93320 | ¥198.33 |
100 | ¥6.51700 | ¥651.70 |
250 | ¥6.09196 | ¥1,522.99 |
500 | ¥5.38366 | ¥2,691.83 |
1,000 | ¥4.25018 | ¥4,250.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.96684 | ¥7,933.68 |
6,000 | ¥3.76849 | ¥22,610.94 |
10,000 | ¥3.62682 | ¥36,268.20 |