LM22679TJE-5.0/NOPB | |
---|---|
DigiKey Part Number | LM22679TJE-5.0/NOPBTR-ND - Tape & Reel (TR) LM22679TJE-5.0/NOPBCT-ND - Cut Tape (CT) LM22679TJE-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22679TJE-5.0/NOPB |
Description | IC REG BUCK 5V 5A TO263-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A TO-263-7 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LM22679TJE-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-7 Thin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.96000 | ¥56.96 |
10 | ¥51.46600 | ¥514.66 |
25 | ¥49.07240 | ¥1,226.81 |
100 | ¥42.61060 | ¥4,261.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥40.69532 | ¥10,173.83 |
500 | ¥37.10458 | ¥18,552.29 |
1,250 | ¥32.31686 | ¥40,396.07 |
2,500 | ¥31.11993 | ¥77,799.82 |