MC74VHC1G86DTT1G | |
---|---|
DigiKey Part Number | MC74VHC1G86DTT1GOSTR-ND - Tape & Reel (TR) MC74VHC1G86DTT1GOSCT-ND - Cut Tape (CT) MC74VHC1G86DTT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G86DTT1G |
Description | IC GATE XOR 1CH 2-INP 5TSOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1G86DTT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥2.37200 | ¥23.72 |
25 | ¥1.92800 | ¥48.20 |
100 | ¥1.44010 | ¥144.01 |
250 | ¥1.20820 | ¥302.05 |
500 | ¥1.06860 | ¥534.30 |
1,000 | ¥0.95358 | ¥953.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76567 | ¥2,297.01 |
6,000 | ¥0.72313 | ¥4,338.78 |
15,000 | ¥0.65933 | ¥9,889.95 |
30,000 | ¥0.61679 | ¥18,503.70 |
75,000 | ¥0.55299 | ¥41,474.25 |
150,000 | ¥0.53172 | ¥79,758.00 |