MC74LCX16244DTR2 | |
---|---|
DigiKey Part Number | 2156-MC74LCX16244DTR2-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX16244DTR2 |
Description | IC BUFF TRI-ST 16BIT LV 48TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX16244DTR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |