MC74HC86ADTR2G | |
---|---|
DigiKey Part Number | MC74HC86ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC86ADTR2GOSCT-ND - Cut Tape (CT) MC74HC86ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC86ADTR2G |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC86ADTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥4.98200 | ¥49.82 |
25 | ¥4.67920 | ¥116.98 |
100 | ¥3.54760 | ¥354.76 |
250 | ¥3.01896 | ¥754.74 |
500 | ¥2.86798 | ¥1,433.99 |
1,000 | ¥2.18872 | ¥2,188.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.03778 | ¥5,094.45 |
5,000 | ¥1.96230 | ¥9,811.50 |
12,500 | ¥1.88682 | ¥23,585.25 |
25,000 | ¥1.86814 | ¥46,703.50 |