MC74HC4052ADWR2G | |
---|---|
DigiKey Part Number | MC74HC4052ADWR2GOSTR-ND - Tape & Reel (TR) MC74HC4052ADWR2GOSCT-ND - Cut Tape (CT) MC74HC4052ADWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC4052ADWR2G |
Description | IC SWITCH SP4T X 2 100OHM 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4052ADWR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 95MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 80pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |
10 | ¥7.24300 | ¥72.43 |
25 | ¥6.87240 | ¥171.81 |
100 | ¥5.27590 | ¥527.59 |
250 | ¥4.66240 | ¥1,165.60 |
500 | ¥4.41706 | ¥2,208.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.43551 | ¥3,435.51 |
2,000 | ¥3.26375 | ¥6,527.50 |
5,000 | ¥3.14105 | ¥15,705.25 |
10,000 | ¥3.04289 | ¥30,428.90 |
25,000 | ¥3.03706 | ¥75,926.50 |