MC33275ST-5.0T3G | |
---|---|
DigiKey Part Number | MC33275ST-5.0T3GOSTR-ND - Tape & Reel (TR) MC33275ST-5.0T3GOSCT-ND - Cut Tape (CT) MC33275ST-5.0T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33275ST-5.0T3G |
Description | IC REG LINEAR 5V 300MA SOT223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | MC33275ST-5.0T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.69616 | ¥10,784.64 |
8,000 | ¥2.59630 | ¥20,770.40 |
12,000 | ¥2.49645 | ¥29,957.40 |
28,000 | ¥2.47173 | ¥69,208.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.36300 | ¥63.63 |
25 | ¥5.98000 | ¥149.50 |
100 | ¥4.53260 | ¥453.26 |
250 | ¥3.85728 | ¥964.32 |
500 | ¥3.66452 | ¥1,832.26 |
1,000 | ¥2.79659 | ¥2,796.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.58800 | ¥65.88 |
25 | ¥6.19240 | ¥154.81 |
100 | ¥4.69350 | ¥469.35 |
250 | ¥3.99420 | ¥998.55 |
500 | ¥3.79460 | ¥1,897.30 |
1,000 | ¥2.89585 | ¥2,895.85 |