MC33272AD | |
---|---|
DigiKey Part Number | MC33272AD-ND |
Manufacturer | |
Manufacturer Product Number | MC33272AD |
Description | IC OPAMP DUAL HI SPD 8-SOIC |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33272AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 24 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 2.15mA (x2 Channels) | |
Current - Output / Channel | 37 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |