MC33161D | |
---|---|
DigiKey Part Number | MC33161D-ND |
Manufacturer | |
Manufacturer Product Number | MC33161D |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33161D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |