S29GL256P10FFI010 | |
---|---|
DigiKey Part Number | 448-S29GL256P10FFI010-ND |
Manufacturer | |
Manufacturer Product Number | S29GL256P10FFI010 |
Description | IC FLASH 256MBIT PARALLEL 64FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 100 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
EDA/CAD Models | S29GL256P10FFI010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 100ns | |
Access Time | 100 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (13x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.08000 | ¥83.08 |
10 | ¥76.93400 | ¥769.34 |
25 | ¥75.18520 | ¥1,879.63 |
40 | ¥74.78300 | ¥2,991.32 |
180 | ¥65.83167 | ¥11,849.70 |
360 | ¥62.56486 | ¥22,523.35 |
540 | ¥61.93826 | ¥33,446.66 |
1,080 | ¥59.87957 | ¥64,669.94 |