ISL3295EIHZ-T | |
---|---|
DigiKey Part Number | ISL3295EIHZ-TTR-ND - Tape & Reel (TR) ISL3295EIHZ-TCT-ND - Cut Tape (CT) ISL3295EIHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3295EIHZ-T |
Description | IC DRIVER 1/0 6SOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver RS422, RS485 6-SOT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SOT | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.74300 | ¥127.43 |
25 | ¥12.02000 | ¥300.50 |
100 | ¥10.24100 | ¥1,024.10 |
250 | ¥9.61616 | ¥2,404.04 |
500 | ¥8.41412 | ¥4,207.06 |
1,000 | ¥6.97170 | ¥6,971.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.49090 | ¥19,472.70 |
6,000 | ¥6.25049 | ¥37,502.94 |