MC14517BDWR2G | |
---|---|
DigiKey Part Number | MC14517BDWR2GOSTR-ND - Tape & Reel (TR) MC14517BDWR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC14517BDWR2G |
Description | IC SHIFT REG DUAL 64BIT 16-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 2 Element 64 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14517BDWR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 2 | |
Number of Bits per Element | 64 | |
Function | Serial to Parallel | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.70700 | ¥117.07 |
25 | ¥11.10960 | ¥277.74 |
100 | ¥8.53080 | ¥853.08 |
250 | ¥7.53856 | ¥1,884.64 |
500 | ¥7.14188 | ¥3,570.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.55475 | ¥5,554.75 |
2,000 | ¥5.27702 | ¥10,554.04 |
5,000 | ¥5.07862 | ¥25,393.10 |
10,000 | ¥4.91991 | ¥49,199.10 |