HV509K6-G-M932 | |
---|---|
DigiKey Part Number | HV509K6-G-M932-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV509K6-G-M932 |
Description | IC 16BIT SRL PARALLEL 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 16 Bit 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HV509K6-G-M932 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 16 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥18.55426 | ¥92,771.30 |