CD4031BPW | |
---|---|
DigiKey Part Number | CD4031BPW-ND |
Manufacturer | |
Manufacturer Product Number | CD4031BPW |
Description | IC SHFT REG STAT 64STG 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Register, D-Type 1 Element 64 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4031BPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Register, D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 64 | |
Function | Universal | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.70100 | ¥127.01 |
90 | ¥10.20844 | ¥918.76 |
270 | ¥9.58541 | ¥2,588.06 |